PCS1A121MCL1GS

Nichicon
647-PCS1A121MCL1GS
PCS1A121MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10 volts 120uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,226

Stock:
1,226 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹72.40 ₹724.00
₹61.96 ₹6,196.00
₹53.95 ₹26,975.00
Full Reel (Order in multiples of 1000)
₹50.22 ₹50,220.00
₹45.75 ₹91,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 240 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCS Long-Life Capacitors

Nichicon PCS Long-Life Capacitors offer a load life of 5000 hours at +105°C, high ripple current, and low impedance. These devices are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. Nichicon PCS Long-Life Capacitors are AEC-Q200 and RoHS compliant and ideal for high-frequency applications.