PCV1C820MCL2GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 16V 82uF 105C AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹162.13 | ₹162.13 | |
| ₹85.07 | ₹850.70 | |
| ₹77.25 | ₹7,725.00 | |
| ₹63.92 | ₹31,960.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹58.80 | ₹58,800.00 | |
| ₹53.67 | ₹1,07,340.00 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8532229000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853222000
- KRHTS:
- 8532290000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
