PCV1D271MCL1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 270uF 20V 20% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹259.97 | ₹259.97 | |
| ₹211.52 | ₹2,115.20 | |
| ₹192.88 | ₹9,644.00 | |
| ₹172.38 | ₹17,238.00 | |
| Full Reel (Order in multiples of 500) | ||
| ₹135.11 | ₹67,555.00 | |
| 10,000 | Quote | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- MXHTS:
- 8532210100
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
