PCX1D680MCL1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 20V 68uF 20% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹119.27 | ₹119.27 | |
| ₹74.26 | ₹742.60 | |
| ₹64.95 | ₹6,495.00 | |
| ₹52.18 | ₹26,090.00 | |
| Full Reel (Order in multiples of 900) | ||
| ₹48.92 | ₹44,028.00 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
