PCZ1E331MCL1GS

Nichicon
647-PCZ1E331MCL1GS
PCZ1E331MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 330uf 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 13-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹426.76 ₹426.76
₹294.45 ₹2,944.50
₹237.61 ₹11,880.50
₹192.88 ₹19,288.00
Full Reel (Order in multiples of 400)
₹181.70 ₹72,680.00
₹177.04 ₹1,41,632.00
₹174.25 ₹3,48,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
15 mOhms
2.1 A
- 55 C
+ 150 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCZ Polymer Aluminum Electrolytic Capacitors

Nichicon PCZ Polymer Aluminum Electrolytic Capacitors offer a 25VDC to 35VDC voltage range, 100µF to 330µF capacitance, and 2000 hours of life at +150°C. The PCZ series features high reliability, low ESR ratings, and high allowable ripple currents. The Nichicon PCZ Polymer Aluminum Electrolytic Capacitors have an 8mm x 10mm to 10mm x 12.7mm dimension range and a -55°C to +150°C operating temperature.