PLF0J471MCO6

Nichicon
647-PLF0J471MCO6
PLF0J471MCO6

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226
Can Dispatch Immediately
On Order:
2,000
Expected 14-01-2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹38.86 ₹388.60
₹24.13 ₹2,413.00
₹19.47 ₹9,735.00
₹17.89 ₹17,890.00
₹16.49 ₹32,980.00
₹14.72 ₹58,880.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
6.3 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
5.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 592 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.