PLF1D101MDO2

Nichicon
647-PLF1D101MDO2
PLF1D101MDO2

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20volts 100uF AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.34 ₹159.34
₹85.54 ₹855.40
₹71.28 ₹7,128.00
₹63.08 ₹37,848.00
₹60.01 ₹60,010.00
₹55.35 ₹1,43,910.00
₹52.83 ₹2,64,150.00
25,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹162.13
Min:
1

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
20 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
22 mOhms
3.32 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 400 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.