PLS0G681MDO1

Nichicon
647-PLS0G681MDO1
PLS0G681MDO1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4 Volt 680uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.23 ₹1,08,460.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
680 uF
4 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
7 mOhms
5.8 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 544 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.