PLX1E820MCL1

Nichicon
647-PLX1E820MCL1
PLX1E820MCL1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25 Volt 82uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.93 ₹1,95,860.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
82 uF
25 VDC
Radial
8 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
28 mOhms
2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Spacing: 3.5 mm
Leakage Current: 410 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PLX Solid Electrolytic Capacitors

Nichicon PLX Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high reliability and high voltage up to 50V. The PLX radial lead type capacitors have a capacitance range of 22µF to 390µF, low ESR, high ripple current, a temperature range of -55°C to +125°C, and long life of 3000 hours at +125°C.