PSB1853820KJS

Nichicon
647-PSB1853820KJS
PSB1853820KJS

Mfr.:

Description:
Film Capacitors Boxed. radial 17 x 32 x 42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 224   Multiples: 224
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹475.22 ₹1,06,449.28
₹460.31 ₹2,06,218.88
₹424.90 ₹8,56,598.40
5,152 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.82 uF
850 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
42 mm (1.654 in)
17 mm (0.669 in)
General Film Capacitors
500 VAC
10 %
2 Pin
3.8 mOhms
32 mm (1.26 in)
Straight
- 40 C
+ 85 C
PSB
Bulk
Brand: Nichicon
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 224
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.