PSB2123100KGL

Nichicon
647-PSB2123100KGL
PSB2123100KGL

Mfr.:

Description:
Film Capacitors Boxed. radial 13 x 22 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹319.61 ₹319.61
₹237.61 ₹2,376.10
₹205.00 ₹10,250.00
₹180.77 ₹18,077.00
₹157.47 ₹62,988.00
₹149.09 ₹1,78,908.00
₹137.91 ₹7,17,132.00
10,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.1 uF
1.2 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
26.5 mm (1.043 in)
13 mm (0.512 in)
General Film Capacitors
630 VAC
10 %
2 Pin
9.7 mOhms
22 mm (0.866 in)
Straight
- 40 C
+ 85 C
PSB
Bulk
Brand: Nichicon
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.