QAK2E475KTP

Nichicon
647-QAK2E475KTP
QAK2E475KTP

Mfr.:

Description:
Film Capacitors 4.7uF 250 Volts 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹475.22 ₹475.22
₹333.58 ₹3,335.80
₹290.72 ₹14,536.00
₹246.93 ₹24,693.00
₹244.13 ₹1,22,065.00
₹209.66 ₹10,48,300.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
4.7 uF
250 VDC
Axial
Polyester
35 mm (1.378 in)
21.5 mm (0.846 in)
General Film Capacitors
10 %
2 Pin
12 mm (0.472 in)
Straight
- 25 C
+ 105 C
QAK
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 8.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.