QXK2G103KTP

Nichicon
647-QXK2G103KTP
QXK2G103KTP

Mfr.:

Description:
Film Capacitors 400volts 0.01uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹51.90 ₹519.00
₹47.43 ₹4,743.00
₹39.14 ₹19,570.00
₹35.97 ₹35,970.00
₹33.17 ₹82,925.00
₹32.05 ₹1,60,250.00
₹31.77 ₹7,94,250.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.01 uF
400 VDC
Radial
Polyester
7.5 mm (0.295 in)
13.5 mm (0.531 in)
11.7 mm (0.461 in)
General Film Capacitors
200 VAC
10 %
2 Pin
6.1 mm (0.24 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.