RHA0E821MCN1GS

Nichicon
647-RHA0E821MCN1GS
RHA0E821MCN1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 820uF 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,888

Stock:
2,888 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹102.42 ₹102.42
₹51.84 ₹518.40
₹46.72 ₹4,672.00
₹38.00 ₹19,000.00
Full Reel (Order in multiples of 1000)
₹35.22 ₹35,220.00
₹31.80 ₹63,600.00
₹29.74 ₹1,48,700.00
₹27.67 ₹2,76,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
2.5 VDC
SMD/SMT
6.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
8 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 700 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: FPCAP
Unit Weight: 851.618 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

RHS & RHA Aluminum Electrolytic Capacitors

Nichicon RHS and RHA Conductive Polymer Aluminum Electrolytic Capacitors offer a 56µF to 1500µF capacitance range, low ESR at high frequency range, high ripple current capability, and long life and high reliability.  Nichicon RHS and RHA Capacitors offer a rated voltage range from 2.5 to 35VDC and operating temperature range from -55°C to +105°C.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.