RR70J221MDN1

Nichicon
647-RR70J221MDN1
RR70J221MDN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,021

Stock:
2,021 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.25 ₹86.25
₹48.87 ₹488.70
₹38.72 ₹3,872.00
₹31.89 ₹15,945.00
₹30.46 ₹30,460.00
₹26.95 ₹53,900.00
₹22.55 ₹90,200.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
6.3 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
5.6 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.07
Lead Spacing: 3.5 mm
Leakage Current: 69.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-6R3RE221M-R7R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

RR7 FPCAP Aluminum Electrolytic Capacitors

Nichicon RR7 FPCAP Aluminum Electrolytic Capacitors use a Functional Polymer Cathode, which greatly improves the capacitor's temperature and frequency characteristics. Nichicon RR7 Capacitors offer low ESR (7mΩ) at high frequency range, high ripple current capability, long life, and high reliability.  Additional features of this ultra-low ESR capacitor are capacitance range from 68µF to 1500µF, voltage range from 2.5VDC to 16VDC, and an operating temperature range from -55°C to +105°C.