RSB0G331MCN1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 4V 330uF 20% Tol.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹83.86 | ₹83.86 | |
| ₹77.62 | ₹776.20 | |
| ₹73.05 | ₹7,305.00 | |
| ₹64.01 | ₹32,005.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹31.96 | ₹31,960.00 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8532229000
- CAHTS:
- 8532210010
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532210000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
