UAQ2D470MPD

Nichicon
647-UAQ2D470MPD10
UAQ2D470MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 47uF 105c 10x31.5 5LS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
47 uF
200 VDC
10 mm
31.5 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
195 mA
- 40 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.