UAQ2G330MHD16

Nichicon
647-UAQ2G330MHD16
UAQ2G330MHD16

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 33uF 105c 16x25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹160.27 ₹160.27
₹111.82 ₹1,118.20
₹81.72 ₹8,172.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
400 VDC
12.5 mm
40 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
195 mA
- 40 C
+ 105 C
Straight
Radial
Brand: Nichicon
Dissipation Factor DF: 0.15
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.