UBC1V331MNS1MS

Nichicon
647-UBC1V331MNS1MS
UBC1V331MNS1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹253.45 ₹253.45
₹174.25 ₹1,742.50
₹137.91 ₹6,895.50
₹109.02 ₹10,902.00
Full Reel (Order in multiples of 200)
₹109.02 ₹21,804.00
₹104.36 ₹41,744.00
₹96.91 ₹96,910.00
₹94.11 ₹1,88,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
330 uF
35 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
1000 Hour
High Temp Electrolytic Capacitors
20 %
650 mA
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 346.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 2.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UBC Aluminum Electrolytic Capacitors

Nichicon UBC SMD Aluminum Electrolytic Capacitors that are among the highest temperature capacitors, offering a range of up to +150°C. Nichicon UBC Capacitors from Nichicon also offer high dependability and are able to withstand a load life of 1000 hours at +150°C. Other UBC series features include capacitance range of 33µF to 3300µF, a voltage range of 10V to 50V, and capacitance tolerance ±20% (120Hz, +20°C).