UBT1V331MPD8

Nichicon
647-UBT1V331MPD8
UBT1V331MPD8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
2,800
Expected 07-09-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹52.93 ₹529.30
₹47.71 ₹4,771.00
₹38.76 ₹19,380.00
₹34.66 ₹34,660.00
₹32.52 ₹91,056.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
REACH - SVHC:
330 uF
35 VDC
10 mm
20 mm
5 mm
High Temp Electrolytic Capacitors
5000 Hour
20 %
950 mA
- 40 C
+ 125 C
Straight
Radial
UBT
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.