UBT2E100MPD8TD

Nichicon
647-UBT2E100MPD8TD
UBT2E100MPD8TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.34 ₹118.34
₹59.82 ₹598.20
₹54.04 ₹5,404.00
Full Ammo Pack (Order in multiples of 500)
₹43.98 ₹21,990.00
₹39.32 ₹39,320.00
₹36.53 ₹91,325.00
₹35.50 ₹1,77,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
250 VDC
10 mm
20 mm
5 mm
High Temp Electrolytic Capacitors
2000 Hour
20 %
225 mA
- 40 C
+ 125 C
Cut
Radial
UBT
AEC-Q200
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Long Life
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.