UBW1A222MHD

Nichicon
647-UBW1A222MHD
UBW1A222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.86 ₹165.86
₹114.61 ₹1,146.10
₹97.84 ₹4,892.00
₹85.26 ₹8,526.00
₹72.21 ₹36,105.00
₹60.85 ₹48,680.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
2200 uF
10 VDC
12.5 mm
25 mm
5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
1.75 A
- 55 C
+ 135 C
Straight
25 mm
Radial
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 4.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.