UCH1E331MCS1GS

Nichicon
647-UCH1E331MCS1GS
UCH1E331MCS1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25V 330uf 20% SMD, high vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
330 uF
25 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
270 mA
200 mOhms
- 40 C
+ 125 C
UCH
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 82.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type
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
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCH Aluminum Electrolytic Capacitors

Nichicon UCH Aluminum Electrolytic Capacitors are chip-type devices that offer high reliability and low-temperature ESR specification (6Ω ESR at -40°C/400kHz). These surface-mount capacitors feature a temperature range of -40°C to +125°C and a rated voltage range of 35V. They have a rated capacitance range of 47µF to 100µF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCH Aluminum Electrolytic Capacitors are RoHS compliant (2011/65/EU) and suitable for use in automotive harsh environments such as engine control units and drive systems control units.

In Stock: 1,196

Stock:
1,196 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹86.47 ₹864.70
₹78.55 ₹7,855.00
Full Reel (Order in multiples of 500)
₹64.95 ₹32,475.00
₹58.52 ₹58,520.00
₹54.70 ₹1,36,750.00
₹53.30 ₹2,66,500.00
₹51.16 ₹5,11,600.00
25,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.