UCH1E561MCS1GS

Nichicon
647-UCH1E561MCS1GS
UCH1E561MCS1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25V 560uf 20% SMD, high vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹173.31 ₹173.31
₹99.70 ₹997.00
₹84.70 ₹8,470.00
Full Reel (Order in multiples of 500)
₹72.40 ₹36,200.00
₹64.95 ₹64,950.00
₹59.17 ₹1,47,925.00
₹54.70 ₹5,47,000.00
25,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
560 uF
25 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
500 mA
150 mOhms
- 40 C
+ 125 C
UCH
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 140 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCH Aluminum Electrolytic Capacitors

Nichicon UCH Aluminum Electrolytic Capacitors are chip-type devices that offer high reliability and low-temperature ESR specification (6Ω ESR at -40°C/400kHz). These surface-mount capacitors feature a temperature range of -40°C to +125°C and a rated voltage range of 35V. They have a rated capacitance range of 47µF to 100µF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCH Aluminum Electrolytic Capacitors are RoHS compliant (2011/65/EU) and suitable for use in automotive harsh environments such as engine control units and drive systems control units.