UCS2W220MHD1CC

Nichicon
647-UCS2W220MHD1CC
UCS2W220MHD1CC

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded
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
₹198.47 ₹198.47
₹139.77 ₹1,397.70
₹119.27 ₹5,963.50
₹104.36 ₹10,436.00
₹75.29 ₹37,645.00
₹75.20 ₹63,168.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
22 uF
450 VDC
General Purpose Electrolytic Capacitors
20 %
Cut
Radial
UCS
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 840
Subcategory: Capacitors
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
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.