UCY2H220MHD3TN

Nichicon
647-UCY2H220MHD3TN
UCY2H220MHD3TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 500V 22uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,266

Stock:
1,266 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹301.90 ₹301.90
₹211.52 ₹2,115.20
₹172.38 ₹8,619.00
₹143.50 ₹14,350.00
Full Ammo Pack (Order in multiples of 250)
₹143.50 ₹35,875.00
₹130.45 ₹65,225.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
22 uF
500 VDC
18 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
560 mA
- 40 C
+ 105 C
Straight
Radial
UCY
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 540 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: 500 V Capacitor
Unit Weight: 12.559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.