UCZ1A331MCS1GS

Nichicon
647-UCZ1A331MCS1GS
UCZ1A331MCS1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 10 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.56 ₹183.56
₹126.72 ₹1,267.20
₹108.09 ₹5,404.50
₹95.04 ₹9,504.00
Full Ammo Pack (Order in multiples of 500)
₹69.61 ₹34,805.00
₹67.56 ₹67,560.00
₹65.97 ₹1,31,940.00
₹65.13 ₹6,51,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
10 mm (0.394 in)
10 mm (0.394 in)
3000 Hour
Low ESR Electrolytic Capacitors
20 %
500 mA
150 mOhms
- 40 C
+ 125 C
UCZ
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.3
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.