UEP1E331MHD

Nichicon
647-UEP1E331MHD
UEP1E331MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 330uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.86 ₹165.86
₹86.19 ₹861.90
₹78.27 ₹7,827.00
₹64.85 ₹32,425.00
₹60.57 ₹60,570.00
₹56.00 ₹1,40,000.00
₹53.30 ₹2,66,500.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
25 VDC
12.5 mm
20 mm
5 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
1000 Hour
20 %
320 mA
- 55 C
+ 105 C
Straight
Radial
UEP
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 4.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.