UFG1A331MPM1TD

Nichicon
647-UFG1A331MPM1TD
UFG1A331MPM1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 10V 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 672

Stock:
672 Can Dispatch Immediately
Quantities greater than 672 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.54 ₹74.54
₹49.85 ₹498.50
₹34.01 ₹3,401.00
₹28.79 ₹14,395.00
Full Ammo Pack (Order in multiples of 1000)
₹24.41 ₹24,410.00
₹23.20 ₹46,400.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
10 VDC
10 mm
12.5 mm
5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
247 mA
- 40 C
+ 85 C
Straight
Radial
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Grade Standard for Audio Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.