UHD1V122MHD

Nichicon
647-UHD1V122MHD
UHD1V122MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1200uF 12.5x31.5 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹182.63 ₹182.63
₹123.00 ₹1,230.00
₹96.91 ₹4,845.50
₹88.15 ₹8,815.00
₹72.77 ₹36,385.00
₹68.67 ₹68,670.00
₹63.64 ₹1,27,280.00
₹60.66 ₹3,03,300.00
₹60.19 ₹6,01,900.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1200 uF
35 VDC
12.5 mm
31.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
3.29 A
16 mOhms
- 40 C
+ 105 C
Straight
Radial
UHD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.