UHE1C331MPD1TA

Nichicon
647-UHE1C331MPD1TA
UHE1C331MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16V 20% Mini Size, Low Imped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹30.38 ₹303.80
₹22.74 ₹2,274.00
₹18.17 ₹9,085.00
Full Ammo Pack (Order in multiples of 1000)
₹16.59 ₹16,590.00
₹15.00 ₹30,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
16 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
640 mA
- 40 C
+ 105 C
Straight
Radial
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 52.8 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.