ULD1J470MPD

Nichicon
647-ULD1J470MPD
ULD1J470MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,408

Stock:
1,408
Can Dispatch Immediately
On Order:
800
Expected 04-06-2026
6,000
Expected 09-07-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.59 ₹46.59
₹30.66 ₹306.60
₹19.10 ₹1,910.00
₹15.37 ₹7,685.00
₹12.39 ₹12,390.00
₹10.81 ₹32,430.00
₹10.62 ₹63,720.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
47 uF
63 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
240 mA
- 25 C
+ 105 C
Straight
Radial
ULD
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULD Aluminum Electrolytic Capacitors

Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10,000 to 20,000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.