ULD2C5R6MED1TD

Nichicon
647-ULD2C5R6MED1TD

ULD2C5R6MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160V 5.6uF 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,989

Stock:

1,989 Can Dispatch Immediately
Quantities greater than 1989 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.85 ₹47.85
₹31.23 ₹312.30
₹22.01 ₹2,201.00
₹17.92 ₹8,960.00
₹17.14 ₹17,140.00
Full Ammo Pack (Order in multiples of 2000)
₹14.53 ₹29,060.00
₹13.66 ₹54,640.00
₹13.05 ₹1,30,500.00
₹12.44 ₹2,98,560.00

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
5.6 uF
160 VDC
6.3 mm
11 mm
2.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
52 mA
- 40 C
+ 105 C
Straight
Radial
ULD
Ammo Pack
Brand: Nichicon
Capacitance - nF: 5600 nF
Dissipation Factor DF: 0.24
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors