UPA0J222MPD3

Nichicon
647-UPA0J222MPD3
UPA0J222MPD3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.95 ₹109.95
₹64.67 ₹646.70
₹49.01 ₹4,901.00
₹41.84 ₹20,920.00
₹35.04 ₹42,048.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
6.3 VDC
10 mm
25 mm
Low Impedance Electrolytic Capacitors
20 %
Radial
UPA
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Unit Weight: 3.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPA Aluminum Electrolytic Capacitors

Nichicon UPA Aluminum Electrolytic Capacitors are long life and high ripple current devices with a lower impedance than the Nichicon PW series. Nichicon UPA Capacitors have a smaller case size and are compliant to the RoHS directive (2011/65/EU). The series features a category temperature range of -55°C to +105°C, rated voltage range of 6.3 to 35V, rated capacitance range of 180μF to 10,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.