UPJ0J471MPD6

Nichicon
647-UPJ0J471MPD6
UPJ0J471MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 470uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,940
Expected 17-09-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹24.32 ₹243.20
₹15.93 ₹1,593.00
₹13.32 ₹6,660.00
₹11.46 ₹11,460.00
₹9.97 ₹19,940.00
₹9.78 ₹39,120.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
6.3 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
455 mA
- 55 C
+ 105 C
Straight
Radial
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 88.83 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.