UPS1H102MHD1AA

Nichicon
647-UPS1H102MHD1AA
UPS1H102MHD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 50V 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.04 ₹136.04
₹71.56 ₹715.60
₹65.88 ₹6,588.00
₹58.80 ₹29,400.00
₹52.37 ₹52,370.00
₹50.13 ₹1,26,327.60
₹48.17 ₹2,42,776.80

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
1000 uF
50 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
1.6 A
58 mOhms
- 55 C
+ 105 C
Straight
Radial
UPS
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 630
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 9.435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.