UPS1J331MHD1TO

Nichicon
647-UPS1J331MHD1TO
UPS1J331MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63V 20% 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹58.52 ₹585.20
₹52.83 ₹5,283.00
Full Ammo Pack (Order in multiples of 500)
₹43.98 ₹21,990.00
₹40.63 ₹40,630.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
63 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
980 mA
120 mOhms
- 55 C
+ 105 C
Straight
Radial
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.9
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.