UPZ2D331MHD6

Nichicon
647-UPZ2D331MHD6
UPZ2D331MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 330uF 18X31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹493.85 ₹493.85
₹343.83 ₹3,438.30
₹287.93 ₹14,396.50
₹266.49 ₹26,649.00
₹233.88 ₹1,16,940.00
₹222.70 ₹2,22,700.00
₹210.59 ₹4,21,180.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
200 VDC
18 mm
31.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.01 A
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 2.74 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 13.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPZ Pencil-Shaped Type Aluminum Capacitors

Nichicon UPZ Pencil-Shaped Type Aluminum Capacitors feature a small size and high rated voltage of 200V to 450V. These devices offer high ripple current, capacitance range of 24µF to 270µF, and a load life of 2000 hours at +105°C. Nichicon UPZ pencil-shaped capacitors are suited for products with slim designs. These capacitors are compliant to RoHS directive 2002/95/EC.