USR1V4R7MDD1TP

Nichicon
647-USR1V4R7MDD1TP
USR1V4R7MDD1TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 35 Volts 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,456

Stock:
1,456 Can Dispatch Immediately
Quantities greater than 1456 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02
₹15.37 ₹153.70
₹9.32 ₹932.00
₹7.45 ₹3,725.00
₹6.34 ₹6,340.00
Full Ammo Pack (Order in multiples of 2000)
₹6.15 ₹12,300.00
₹5.40 ₹21,600.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4.7 uF
35 VDC
4 mm
7 mm
1.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
24 mA
- 40 C
+ 85 C
Straight
Radial
USR
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 4 mm x 7 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.