UUJ2W3R3MNJ1MS

Nichicon
647-UUJ2W3R3MNJ1MS
UUJ2W3R3MNJ1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 06-11-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹158.41 ₹158.41
₹82.84 ₹828.40
₹63.74 ₹6,374.00
Full Reel (Order in multiples of 200)
₹63.74 ₹12,748.00
₹60.94 ₹24,376.00
₹54.60 ₹54,600.00
₹53.58 ₹5,35,800.00
25,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
3.3 uF
450 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
20 %
40 mA
- 40 C
+ 105 C
UUJ
Reel
Cut Tape
Brand: Nichicon
Capacitance - nF: 3300 nF
Leakage Current: 159.4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.