8F1011-Z

Nidec Components
229-8F1011-Z
8F1011-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 10.5mm toggle, 1/4"-40 splashproof threaded D Flat bushing, solder lug terminals, 6A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹674.62 ₹674.62
₹582.38 ₹5,823.80
₹546.97 ₹13,674.25
₹523.67 ₹26,183.50
₹500.38 ₹50,038.00
₹472.42 ₹1,18,105.00
₹451.92 ₹2,25,960.00
₹431.42 ₹4,31,420.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
25 mA, 3 A, 6 A
125 VAC, 250 VAC
20 VDC
1/4-40 x 7.5 mm
Toggle
Sealed
Silver
IP67
8F
Bulk
Actuator Length: 10.5 mm
Actuator Style: Round
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.