CFP-0411MB

Nidec Components
229-CFP-0411MB
CFP-0411MB

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(down) 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 36pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹296.31 ₹296.31
₹258.11 ₹2,581.10
₹244.13 ₹6,103.25
₹200.34 ₹20,034.00
₹199.41 ₹1,99,410.00
₹198.47 ₹4,96,175.00
₹197.54 ₹9,87,700.00
Full Ammo Pack (Order in multiples of 36)
₹244.13 ₹8,788.68

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ammo Pack
Non-Illuminated
4 Position
DIP
Piano, Slide
2.54 mm
4PST
SMD/SMT
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flat Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 36
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.