CFP-0802MC

Nidec Components
229-CFP-0802MC
CFP-0802MC

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(up) 8 Position, Convex Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 20 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹383.62 ₹383.62
₹335.10 ₹3,351.00
₹267.72 ₹6,693.00
₹261.43 ₹65,357.50
Full Ammo Pack (Order in multiples of 20)
₹335.10 ₹6,702.00
₹266.82 ₹26,682.00
₹260.54 ₹1,30,270.00
₹257.84 ₹2,57,840.00
₹254.25 ₹6,35,625.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Ammo Pack
Non-Illuminated
8 Position
DIP
Piano, Slide
2.54 mm
8PST
PC Pin
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Convex Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536699099
ECCN:
EAR99