CFPB-1CC-5G6

Nidec Components
229-CFPB-1CC-5G6
CFPB-1CC-5G6

Mfr.:

Description:
Pushbutton Switches SPST, OFF-(ON) illuminated pushbutton, pc terminals, 5mA @ 5V DC, green LED, 6mm square green cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹414.65 ₹414.65
₹358.74 ₹3,587.40
₹338.24 ₹6,764.80
₹324.27 ₹16,213.50
₹308.43 ₹30,843.00
₹286.99 ₹57,398.00
₹277.68 ₹1,38,840.00
₹265.56 ₹2,65,560.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
CFPB
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Green
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
Green
Bulk
Actuator Length: 6 mm
Brand: Nidec Components
Height: 12 mm
Length: 9.9 mm
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 9.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.