CSS-1310MC

Nidec Components
229-CSS-1310MC
CSS-1310MC

Mfr.:

Description:
Slide Switches slide switch, 1 P3T, thru-hole pins, side setting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83.86 ₹83.86
₹71.66 ₹716.60
₹65.32 ₹1,633.00
₹59.54 ₹5,954.00
₹55.54 ₹13,885.00
₹52.27 ₹26,135.00
₹49.39 ₹49,390.00
₹46.50 ₹1,16,250.00
₹44.26 ₹2,21,300.00
Full Ammo Pack (Order in multiples of 38)
₹65.32 ₹2,482.16

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
100 mA
100 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CSS
Ammo Pack
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Slide Switches
Factory Pack Quantity: 38
Subcategory: Switches
Type: Compact Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.