CT-20EP201

Nidec Components
229-CT-20EP201
CT-20EP201

Mfr.:

Description:
Trimmer Resistors - Through Hole 200 W 20mm rect. multi turn side adj, 13mm pin space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹237.61 ₹237.61
₹191.02 ₹1,910.20
₹143.50 ₹7,175.00
₹135.11 ₹1,35,110.00
₹133.25 ₹3,33,125.00
₹131.38 ₹6,56,900.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-20
PC Pin
Multiturn
15 Turn
200 Ohms
Side Adjust
500 mW (1/2 W)
10 VDC
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Element Type: Cermet
Height: 6.4 mm
Length: 19 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: General Purpose Trimmer
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.