DRR8016C

Nidec Components
229-DRR8016C
DRR8016C

Mfr.:

Description:
Coded Rotary Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹477.08 ₹477.08
₹416.51 ₹4,165.10
₹363.40 ₹18,170.00
₹361.54 ₹36,154.00
₹345.70 ₹86,425.00
₹343.83 ₹1,71,915.00
₹337.31 ₹3,37,310.00
₹327.06 ₹8,17,650.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
16 Position
BCH, Real
Shaft
30 mA
PCB Mount
PC Pin
Tube
DRR
Actuator Length: 4 mm
Actuator Style: Slotted
Brand: Nidec Components
Current Rating: 30 mA
Dielectric Strength: 250 VAC
Height: 7.5 mm
Illuminated: Non-Illuminated
Length: 7.5 mm
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 15 VDC
Width: 6.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.