FT2E-2M-Z

Nidec Components
229-FT2E-2M-Z
FT2E-2M-Z

Mfr.:

Description:
Toggle Switches DPDT ultraminiature toggle switch, ON - OFF - ON function, pcb terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹617.78 ₹617.78
₹533.92 ₹5,339.20
₹503.17 ₹10,063.40
₹480.81 ₹24,040.50
₹458.45 ₹45,845.00
₹427.70 ₹85,540.00
₹413.72 ₹2,06,860.00
₹396.02 ₹3,96,020.00
₹395.08 ₹7,90,160.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Through Hole
PC Pin
28 VDC
Toggle
Unsealed
Gold
FT
Tray
Actuator Length: 3.8 mm
Actuator Style: Round
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.