HP-18 1K

Nidec Components
229-HP-18-1K
HP-18 1K

Mfr.:

Description:
Motion & Position Sensors - Industrial Wire Wound Angle Sensor, Potentiometer, Linearity ±0.25%FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,677.99 ₹2,677.99
₹2,649.11 ₹13,245.55
₹2,222.34 ₹22,223.40
₹2,031.32 ₹50,783.00
₹1,947.46 ₹97,373.00
₹1,840.31 ₹1,84,031.00
₹1,706.13 ₹4,26,532.50
₹1,611.08 ₹8,05,540.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Angle Sensors
Analog - Voltage
40 V
0.25 %
- 40 C
+ 85 C
1 kOhms
5 %
Contact Angle Sensor
Angle
Brand: Nidec Components
Electrical Travel: 3600 deg
Mechanical Travel: 3600 deg
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: HP-18
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.