J40S 2K

Nidec Components
229-J40S2K
J40S 2K

Mfr.:

Description:
Precision Potentiometers 350 degree electrical angle, 1 W, 2 kOhm resistance, sensing single turn wirewound, .15% linearity, 40mm diameter, wirewrap leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,138.70 ₹1,22,774.00
₹6,099.56 ₹6,09,956.00
260 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
RoHS:  
J
Solder Turret
Precision Potentiometers
Long Life, Low Noise Potentiometer
Servo Mount
0.15 %
Horizontal
1 Turn
1 Gang
2 kOhms
6 mm
20 mm
Wirewound
Round / Plain
5 %
- 55 C
+ 85 C
Bulk
Brand: Nidec Components
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533310000
TARIC:
8533310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.